VE-J22-CY-B1

Vicor
492-VE-J22-CY-B1
VE-J22-CY-B1

Mfr.:

Description:
DC/DC Converters - Chassis Mount FG BUSMOD (CFG)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
483,54 € 483,54 €
384,09 € 3.840,90 €
356,97 € 8.924,25 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
50 W
36 V
21 V
56 V
15 V
3 kV
Half Brick
61 mm
57.9 mm
12.7 mm
Industrial
VI-J00/VE-J00
Brand: Vicor
Input Voltage: 21 V to 56 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.