VE-B72-MX-F4

Vicor
Not Assigned
VE-B72-MX-F4

Mfr.:

Description:
DC/DC Converters - Through Hole 165 Vin, 15 Vout, 75 W, M Product Grade

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
Isolated
150 V
100 V
375 V
VE-200
Brand: Vicor
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99