VE-26L-CU

Vicor
492-VE-26L-CU
VE-26L-CU

Mfr.:

Description:
DC/DC Converters - SMD 300V/28V 200W CONVERTER ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
514,50 € 514,50 €
408,68 € 4.086,80 €
379,81 € 9.495,25 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
200 W
300 V
200 V
400 V
28 V
3 kV
117 mm
61 mm
12.7 mm
VE-200
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 200 V to 400 V
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504409580
ECCN:
EAR99