VA-C3176217

Vicor
492-VA-C3176217
VA-C3176217

Mfr.:

Description:
Modular Power Supplies – Assembled VCAD:VA-C3176217

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
450 W
3 Output
Chassis
Open Frame
170 mm
92 mm
19.3 mm
Industrial
CE, CSA, IEC, EN, UL
Brand: Vicor
Compliance: CE, CSA, IEC, EN, UL
Maximum Operating Temperature: + 95 C
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: DC to DC Converter Array
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504406012
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.