VA-C1989582E

Vicor
Not Assigned
VA-C1989582E

Mfr.:

Description:
Modular Power Supplies – Assembled VCAD:VA-C1989582E

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Modular Power Supplies – Assembled
450 W
3 Output
Chassis
Open Frame
170 mm
92 mm
19.3 mm
Industrial
CE, CSA, IEC, EN, UL
Brand: Vicor
Compliance: CE, CSA, IEC, EN, UL
Maximum Operating Temperature: + 95 C
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Type: DC to DC Converter Array
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504406012
ECCN:
EAR99