QPI-8LZ

Vicor
492-QPI-8LZ
QPI-8LZ

Mfr.:

Description:
EMI Filter Circuits 48V, 6A EMI FLTR WITH HOT-SWAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: EMI Filter Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
80 VDC
6 A
Solder Pin
Tube
Brand: Vicor
Compliance: TUV
Moisture Sensitive: Yes
Product Type: EMI Filter Circuits
Factory Pack Quantity: 20
Subcategory: Filters
Tradename: Picor
Unit Weight: 4,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.