QPI-5LZ-01

Vicor
492-QPI-5LZ-01
QPI-5LZ-01

Mfr.:

Description:
EMI Filter Circuits 24V 14A ACTIVE EMI FLTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 448

Stock:
448 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,70 € 38,70 €
28,04 € 701,00 €
28,00 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: EMI Filter Circuits
RoHS:  
REACH - SVHC:
10 VDC to 40 VDC
14 A
Solder Pin
Tube
Brand: Vicor
Compliance: TUV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: Picor
Unit Weight: 5,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8548000001
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99