QPI-3LZ

Vicor
492-QPI-3LZ
QPI-3LZ

Mfr.:

Description:
EMI Filter Circuits 24V 7A ACTIVE EMI FLTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
256
Expected 10/28/2026
278
Expected 11/3/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,63 € 37,63 €
30,62 € 306,20 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: EMI Filter Circuits
RoHS:  
REACH - SVHC:
10 VDC to 40 VDC
7 A
Solder Pin
Tube
Brand: Vicor
Compliance: TUV
Moisture Sensitive: Yes
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: Picor
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8548000001
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.