QPI-11LZ

Vicor
492-QPI-11LZ
QPI-11LZ

Mfr.:

Description:
EMI Filter Circuits 50V 7A VI CHIP FLTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
348
Expected 4/27/2026
147
Expected 9/21/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,50 € 18,50 €
18,13 € 181,30 €
13,84 € 346,00 €
13,73 € 686,50 €
13,38 € 1.338,00 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: EMI Filter Circuits
RoHS:  
REACH - SVHC:
50 VDC
7 A
Solder Pin
Tube
Brand: Vicor
Compliance: TUV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: Picor
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8548000001
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99