PRM48BT480M400B00

Vicor
492-PRM48BT480M40B0
PRM48BT480M400B00

Mfr.:

Description:
Switching Voltage Regulators PRM2RS 453855 48400W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Through Hole
Boost, Buck
48 V
8.33 A
1 Output
38 V
55 V
4.5 mA
1 MHz
- 55 C
+ 125 C
PRM
Tray
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 48 V
Operating Supply Current: 10.9 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Tradename: VI Chip
Type: High Efficiency Remote Sense PRM Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99