PRM48AF480M400A00

Vicor
492-PRM48AF480M40A0
PRM48AF480M400A00

Mfr.:

Description:
Switching Voltage Regulators PRM2A FULL WIDE 400W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,70 € 6.242,50 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Switching Voltage Regulators
REACH - SVHC:
SMD/SMT
Nonstandard
Boost, Buck
48 V
8.33 A
1 Output
14.5 mA
1.03 MHz
- 55 C
+ 125 C
PRM
Tray
Brand: Vicor
Input Voltage: 48 V
Load Regulation: 0.02 %
Operating Supply Current: 8.6 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Tradename: VI Chip
Type: High Efficiency Converter
Unit Weight: 52,502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.