PI3740-00-EVAL1

Vicor
492-PI3740-00-EVAL1
PI3740-00-EVAL1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for PI3740-00-LGIZ

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
57
Expected 6/19/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,04 € 76,04 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 60 V
12 V
PI3740-00-LGIZ
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

48V Products

Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

ZVS PI3740 Evaluation Board

Vicor ZVS PI3740 Evaluation Board is a fully populated buck-boost board for PI3740-00 DC-DC ZVS buck-boost regulator. The evaluation board has a voltage input range of 8V to 60V, and an output of 24V. The ZVS PI3740 Evaluation Board has an excellent power output of 60W. The ZVS architecture maximizes efficiency while minimizing switching loss, and enables fast dynamic response to line and load transients.