PI3526-00-LGIZ

Vicor
492-PI3526-00-LGIZ
PI3526-00-LGIZ

Mfr.:

Description:
Switching Voltage Regulators COOL-POWER NI BUCK REG 60V/12V 18A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,72 € 21,72 €
20,64 € 206,40 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LGA-110
Buck
12 V
18 A
1 Output
750 uA
500 kHz
- 40 C
+ 125 C
PI352x-00
Tray
Brand: Vicor
Input Voltage: 30 V to 60 V
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 30 V
Tradename: Cool-Power
Type: Switching Buck Regulator
Unit Weight: 16,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Modules for UAV

Vicor Power Modules offer increased payload capability and flight times for commercial unmanned aerial vehicle (UAV) applications. UAVs' size, weight, and power (SWaP) are a major contributor to their design and directly affect UAV companies regarding payload capability and flight time. UAV size and weight are influenced by the power delivery network (PDN). Increasing the range, functionality, and payload is easier with a lightweight, high-density, high-efficiency DC-DC power delivery solution. Vicor Power Modules allow the rapid deployment of power delivery and DC-DC power conversion across a wide range of power levels and voltages for both onboard systems and ground control.