PI3111-00-HVMZ

Vicor
Not Assigned
PI3111-00-HVMZ

Mfr.:

Description:
DC/DC Converters - SMD 28V / 15V PICOR DCZVS

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - SMD
REACH - SVHC:
Isolated
1 Output
50 W
28 V
16 V
50 V
15 V
3.33 A
2.25 kV
22.1 mm
16.51 mm
6.6 mm
Industrial
Brand: Vicor
Input Voltage: 16 V to 50 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Tradename: Picor
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8542310000
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99