PC1-01-11761

Vicor
492-PC1-01-11761
PC1-01-11761

Mfr.:

Description:
Power Supplies - Chassis Mount PFC Micro

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
500 W, 800 W
85 VAC to 264 VAC
1 Output
Enclosed
264.1 mm (10.398 in)
128.5 mm (5.059 in)
47.3 mm (1.862 in)
Brand: Vicor
Compliance: CE, cTUVus, EN 55022, EN 61000, FCC
Input Frequency: 47 Hz to 500 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.