P048F048T12AL-CB

Vicor
492-P048F048T12AL-CB
P048F048T12AL-CB

Mfr.:

Description:
Power Management IC Development Tools P048F048T12AL Customer Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Evaluation Boards
Non-Isolated DC/DC Converter
36 V to 75 V
26 V to 55 V
P048F048T12AL
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99