MVC-D3234813

Vicor
492-MVC-D3234813
MVC-D3234813

Mfr.:

Description:
Modular Power Supplies – Assembled VCAD:MVC-D3234813

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
18 VDC to 36 VDC
200 W
2 Output
3.3 V to 48 V
3.3 V to 48 V
Chassis
Open Frame
172.7 mm
80 mm
19.1 mm
3 kVrms
89 %
Industrial
Brand: Vicor
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: MIL-COTS VIPAC
Unit Weight: 640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504406012
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.