MVC-A2199225

Vicor
Not Assigned
MVC-A2199225

Mfr.:

Description:
Modular Power Supplies – Assembled VCAD:MVC-A2199225

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Modular Power Supplies – Assembled
18 VDC to 36 VDC
300 W
3 Output
3.3 V to 48 V
3.3 V to 48 V
3.3 V to 48 V
Chassis
Open Frame
172.7 mm
126 mm
19.1 mm
3 kVrms
89 %
Industrial
Brand: Vicor
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Type: MIL-COTS VIPAC
Unit Weight: 640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99