MI-LC21-IY

Vicor
Not Assigned
MI-LC21-IY

Mfr.:

Description:
DC/DC Converters - Chassis Mount 28V 12V 50W COMPAC 1UP

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
50 W
28 V
18 V
50 V
12 V
4.242 kV
218 mm
63.5 mm
25.2 mm
Brand: Vicor
Input Voltage: 18 V to 50 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99