MI-AIM-M1-B1

Vicor
Not Assigned
MI-AIM-M1-B1

Mfr.:

Description:
Power Line Filters ALTERNATING INPUT BUSMOD

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Line Filters
EMI Filter-Military
85 VAC to 140 VAC
PCB Mount
Solder Pin
MI-IAM
47 Hz to 440 Hz
Brand: Vicor
Compliance: CE102
Height: 12.7 mm
Length: 57.9 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Power Line Filters
Subcategory: Power Condition
Width: 61 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99