MI-220-MW-B1

Vicor
Not Assigned
MI-220-MW-B1

Mfr.:

Description:
DC/DC Converters - Chassis Mount 28V/5V 100W CONVERTER BUSMOD

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
100 W
24 V
18 V
50 V
5 V
3 kV
Full Brick
117 mm
61 mm
12.7 mm
Industrial
MI-200
Brand: Vicor
Input Voltage: 18 V to 50 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Unit Weight: 208 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99