M-FIAM9HG1

Vicor
492-M-FIAM9HG1
M-FIAM9HG1

Mfr.:

Description:
Power Line Filters FIAM9 "H" M28 18A LPG SLOT ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
15
Expected 10/13/2026
1.493
325
Expected 10/29/2026
700
Expected 12/29/2026
468
Expected 1/5/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
367,19 € 367,19 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
EMI Filter
10 VDC to 36 VDC
18 A
Through Hole
Solder Pin
Brand: Vicor
Capacitance: 330 uF to 1 mF
Compliance: CE
Height: 12.7 mm
Length: 57.91 mm
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 55.88 mm
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-COTS M-FIAM9 Input Attenuator Modules

Vicor MIL-COTS M-FIAM9 Input Attenuator Modules are DC front-end modules that provide EMI filtering and transient protection. These attenuator modules accept 10VDC to 36VDC input voltage range and deliver output power up to 500W. The M-FIAM9 attenuators are housed in an industry standard "half brick" module measuring 2.28" x 2.2" x 0.5". The variants of these modules are based on the inboard or on board mounting options for height critical applications. The MVA-FIAM9 offers the capability of cold plate mounting with convenient input and output connectors. Features include various transient compliance, output current up to 18A, inrush current limiting, environmental stress screening, and low profile mounting.