M-FIAM3H21

Vicor
492-M-FIAM3H21
M-FIAM3H21

Mfr.:

Description:
Power Line Filters Filter Input Attenuator Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 10/14/2026
27
Expected 11/30/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
381,29 € 381,29 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
EMI Filter
180 VDC to 375 VDC
Chassis Mount
Screw
Brand: Vicor
Capacitance: 22 uF
Compliance: CE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

M-FIAM3 Input Attenuator Module

Vicor M-FIAM3 Input Attenuator Module is a front-end module that provides EMI filtering and transient protection. The M-FIAM3 is housed in a 57.91 x 55.88 x 12.7mm module and operates at a temperature range of -40ºC to 100ºC. The input voltage for this module ranges from 180VDC to 375VDC and it delivers up to 3A of output current. Features include environmental stress screening, low profile mounting options, and inrush current limiting.