DCM48AP480T320A50

Vicor
492-DM48AP480T320A50
DCM48AP480T320A50

Mfr.:

Description:
DC/DC Converters - Through Hole 48VIN DCM DC/DC Converter 48VOUT320W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,27 € 5.781,75 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
320 W
48 V
36 V
75 V
48 V
6.67 A
4.242 kV
38.7 mm (1.524 in)
22.8 mm (0.898 in)
7.21 mm (0.284 in)
Industrial
DCM48AP480x320A50
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: VI Chip
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8542310000
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99