DCM4623TD2N06A9T00

Vicor
492-M4623TD2N06A9T00
DCM4623TD2N06A9T00

Mfr.:

Description:
DC/DC Converters - Through Hole DCM 5V 190W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
254,63 € 6.365,75 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
190 W
5 V
38 A
4.242 kV
4623
47.9 mm (1.886 in)
22.8 mm (0.898 in)
7.21 mm (0.284 in)
Industrial
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 120 V to 420 V
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

DCM4623 DC-DC Converters

Vicor DCM4623 DC-DC Converters come in a 4623 through-hole ChiP™ package and operate from an unregulated, wide-range input to generate an isolated output. The series features high frequency zero voltage switching (ZVS) topology, high efficiency, and a fully operational current limit. The modules utilize the thermal and density benefits of Vicor's ChiP packaging technology to provide flexible thermal management options with low top- and bottom-side thermal impedances. These isolated, regulated DC-DC converters include overvoltage (OV), overcurrent (OC), undervoltage (UV), short-circuit, and thermal protection. Vicor DCM4623 DC-DC Converters offer a cost-effective power system solution for industrial, process control, transportation / heavy equipment, and defense/aerospace applications.