DCM4623ED2N06A9T00

Vicor
492-DCM4623D2N06A9T0
DCM4623ED2N06A9T00

Mfr.:

Description:
Power Management IC Development Tools DCM4623TD2N06A9T00 Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
971,78 € 971,78 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
120 V to 420 V
5 V
DCM4623TD2N06A9T00
DCM4623
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 38 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

DCM4623 Evaluation Boards

Vicor DCM4623 Evaluation Boards are designed to be used with the DCM family of isolated DC-DC converters. These boards are used for the analog control, high input voltage (offline) DCM4623 Converter housed in Package™ (ChiP) products. The DCM evaluation boards can be configured for various enabling and fault monitoring schemes and to exercise various trimming modes, depending on the application requirements. These boards can be used to evaluate DCMs in either a stand-alone configuration or as an array of modules. The DCM4623 eval boards are convenient for assessing Vicor DCM product performance, featuring Kelvin connections for accurate voltage measurements and quick-install sockets for bulk filtering capacitors. The evaluation boards also provide input/output lugs, test points, standard test equipment, and high-performance air-cooled heat sink assemblies.