DCM3623E75X1780T00

Vicor
492-DCM3623E75X178T0
DCM3623E75X1780T00

Mfr.:

Description:
Power Management IC Development Tools DCM3623 Eval Board Array

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
803,73 € 803,73 €
638,42 € 6.384,20 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Boards
Isolated DC/DC Converter
42 V
15 V
DCM3623T75X1780T00
DCM3623
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
9031809090
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

3623 ChiP DCM Evaluation Boards

Vicor 3623 ChiP DCM Evaluation Boards are designed for evaluating the low input voltage 3623 ChiP DC-DC converters. Users can configure the boards for various enabling and fault-monitoring schemes. These evaluation boards can also be configured to exercise various modes of trimming, depending on application requirements. The Vicor 3623 ChiP DCM Evaluation Boards also evaluate DCMs in a stand-alone configuration or as an array of modules.