DCM3414V75H53C2C01

Vicor
492-M3414V75H53C2C01
DCM3414V75H53C2C01

Mfr.:

Description:
DC/DC Converters - Chassis Mount 3414 48V 48V320W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
1
Expected 3/20/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
746,54 € 746,54 €
593,00 € 5.930,00 €
25 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
REACH - SVHC:
1 Output
320 W
36 V
75 V
48 V
6.67 A
2.25 kV
85.9 mm
35.5 mm
9.4 mm
Industrial
Brand: Vicor
Input Voltage: 36 V to 75 V
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99