DCM3414V50M53C2T01

Vicor
492-M3414V50M53C2T01
DCM3414V50M53C2T01

Mfr.:

Description:
DC/DC Converters - Chassis Mount 3414 28V 48V320WCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
785,22 € 785,22 €
623,72 € 6.237,20 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
1 Output
320 W
28 V
16 V
50 V
48 V
6.67 A
1.5 kV
85.9 mm
35.5 mm
9.4 mm
Industrial
Brand: Vicor
Input Voltage: 16 V to 50 V
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99