DCM2322TA5N31A2T60

Vicor
492-D2322TA5N31A2T60
DCM2322TA5N31A2T60

Mfr.:

Description:
DC/DC Converters - Through Hole 120W 43-154Vin 28Vout T-grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,08 € 143,08 €
124,06 € 1.240,60 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
120 W
100 V
43 V
154 V
28 V
4.3 A
3 kV
2322
24.84 mm (0.978 in)
22.8 mm (0.898 in)
7.21 mm (0.284 in)
Industrial
DCM2322
Brand: Vicor
Input Voltage: 43 V to 154 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCM2322 Isolated & Regulated DC-DC Converters

Vicor DCM2322 Isolated and Regulated DC-DC Converters operate from an unregulated and wide-range input to generate an isolated VDC output. These DC-DC converters utilize high-frequency Zero Voltage Switching (ZVS) topology to deliver high efficiency across the input line range. The DCM2322 converters support efficient power distribution and provide superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. These DC-DC converters offer flexible thermal management options with very low top and bottom side thermal impedances. Vicor DCM2322 converters provide overvoltage (OV), undervoltage (UV), overcurrent protection (OCP), short circuit, and thermal protection. These DC-DC converters are ideal for use in rail transportation, defense/aerospace, industrial, and process control.

DCM ChiP DC-DC Converters

Vicor DCM ChiP DC-DC Converters are isolated and regulated DC-DC converters, operating from an unregulated, wide-range input to generate an isolated output. These DC-DC converters use high-frequency zero voltage switching (ZVS) topology that helps deliver high efficiency across a specified input line range. The DCM DC-DC converters feature a 93.6% peak efficiency, up to 600W, 25A continuous power supply, up to 1239W/in3 power density, and a wide input range. These DCM converters provide overvoltage (OV), undervoltage (UV), overcurrent (OCP), short circuit (SCP), and thermal protection.