DCM2322E72S53A0T60

Vicor
492-D2322E72S53A0T60
DCM2322E72S53A0T60

Mfr.:

Description:
Power Management IC Development Tools 100W 14-72Vin 53Vout eval board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
689,57 € 689,57 €
547,74 € 5.477,40 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Boards
Isolated DC/DC Converter
48 V
DCM2322T72S53A0T60
DCM2322
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Tray
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 512,805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99

DCM2322 Isolated & Regulated DC-DC Converters

Vicor DCM2322 Isolated and Regulated DC-DC Converters operate from an unregulated and wide-range input to generate an isolated VDC output. These DC-DC converters utilize high-frequency Zero Voltage Switching (ZVS) topology to deliver high efficiency across the input line range. The DCM2322 converters support efficient power distribution and provide superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. These DC-DC converters offer flexible thermal management options with very low top and bottom side thermal impedances. Vicor DCM2322 converters provide overvoltage (OV), undervoltage (UV), overcurrent protection (OCP), short circuit, and thermal protection. These DC-DC converters are ideal for use in rail transportation, defense/aerospace, industrial, and process control.

DCM2322 Evaluation Boards

Vicor DCM2322 Evaluation Boards are designed to be used with the DCM family of isolated DC-DC converters. The DCM2322 boards are used for the analog control, low input voltage DCM2322 ChiP products. The DCM evaluation boards can be configured for various enabling and fault monitoring schemes and to exercise various trimming modes, depending on the application requirements. These evaluation boards can be used to evaluate DCMs in either a stand-alone configuration or as an array of modules. The DCM2322 eval boards are convenient for assessing Vicor DCM product performance, featuring Kelvin connections for precise voltage measurements and quick-install sockets for filtering capacitors. Additionally, input/output lugs, test points, standard test equipment connections, and high-performance air-cooled heat sink assemblies.