BCM384P120T800AC0

Vicor
492-BM384P120T800AC0
BCM384P120T800AC0

Mfr.:

Description:
DC/DC Converters - Through Hole 800 W Isolated DC DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,83 € 4.045,75 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
800 W
384 V
360 V
400 V
12 V
68 A
4.242 kV
61 mm (2.402 in)
25.14 mm (0.99 in)
7.26 mm (0.286 in)
Industrial
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 360 V to 400 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: VI Chip
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542310302
ECCN:
EAR99

VI Chip BCM® Bus Converter Modules

Vicor VI Chip BCM® Bus Converter Modules are high density VI chip bus converters with digital communications capability providing isolated unregulated bus voltage to power Point-of-Load (PoL) converters. The BCMs provide a fixed ratio conversion from either a high input voltage, 230-410V, or a 48V (38-55V) input voltage to a broad range of output bus voltages. VI Chip BCMs have peak efficiencies of up to 97.9% and power densities up to 2,750 W/in3.
Learn More

Automatic Test Equipment Application Products

Vicor Automatic Test Equipment (ATE) Application Products are designed to handle the increasing demands for more efficient test capacity on the factory floor. The ATE systems must meet the technical needs of new IC products while mitigating yield loss and maintaining the same factory floor footprint as the prior generation being replaced. Semiconductor manufacturers are placing more and more demands on ATE systems to meet ever-increasing IC demands as quickly and reliably and with as little added cost as possible.

48V Products

Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.