BCM384F120M300A00

Vicor
492-M384F120M300A00
BCM384F120M300A00

Mfr.:

Description:
DC/DC Converters - SMD 38436040012300 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
431,60 € 10.790,00 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - SMD
Isolated
1 Output
300 W
384 V
360 V
400 V
12 V
27.3 A
4.242 kV
32.5 mm
22 mm
6.73 mm
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 360 V to 400 V
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99