18152

Vicor
492-18152
18152

Mfr.:

Description:
Standoffs & Spacers .325 M-F 6PC LNG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,70 € 7,70 €
6,11 € 61,10 €
5,68 € 142,00 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Standoffs & Spacers
Standoffs
Kit Round Metric
4-40
0.638 in
Stainless Steel
0.188 in
Passivated
Male / Female
Bulk
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7318190000
USHTS:
7318190000
ECCN:
EAR99