LPH0001

Versarien
489-LPH0001
LPH0001

Mfr.:

Description:
Heat Sinks The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5.510,00 €

Product Attribute Attribute Value Select Attribute
Versarien
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Component, 10x10mm
Copper
10 mm
10 mm
2 mm
Brand: Versarien
Product Type: Heat Sinks
Series: LPH
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Tradename: VersarienCu
Type: Component
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616999099
CNHTS:
7419809100
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Profile Metallic Foam Heat Sinks

Versarien Low Profile Metallic Foam Heat Sinks offer unparalleled thermal performance in low-profile applications. These heat sinks use VersarienCu™ micro-porous metallic copper foam. The interconnected pores of the foam create a large surface area. The surface area combined with the excellent thermal conductivity of copper allow for the height of the heat sinks to be reduced without sacrificing performance. A thin, hard layer of high temperature copper oxide improves the emissivity of the foam, boosting the radiant properties of the heat sink and reducing the temperature of the component. Versarien Low Profile Metallic Foam Heat Sinks are designed for use in passive cooling applications where space is at a premium and performance is crucial. VersarienCu heat sinks can be used to cool any IC (integrated circuit) component.

FEATURED PRODUCTS
VERSARIEN