W28-6D

Vector
574-W28-6D
W28-6D

Mfr.:

Description:
Wire Wrap Wire 28 AWG BLUE 100 FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,10 € 57,10 €
56,90 € 569,00 €
56,53 € 1.413,25 €
56,27 € 2.813,50 €
55,95 € 5.595,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Wire Wrap Wire
RoHS:  
28 AWG
Blue
50 ft x 2
Solid
Ethylene Tetrafluoroethylene (ETFE)
300 V
Silver Plated Copper
+ 150 C
W28
Brand: Vector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Wire Wrap Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 48,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99