T46-5-9/M

Vector
574-T46-5-9/M
T46-5-9/M

Mfr.:

Description:
Terminals TERMINAL,WWRAP,.042",PK OF 1,000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,09 € 90,09 €
89,42 € 8.942,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Terminals
RoHS:  
Specialized Terminals
Pin
FR4 Epoxy Glass
Brand: Vector
Length: 7.11 mm
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 15.24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.