R656-2

Vector
574-R656-2
R656-2

Mfr.:

Description:
Standard Card Edge Connectors EDGE CONNECTOR,56 CONTACTS,WIRE-WRAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,34 € 24,34 €
22,66 € 226,60 €
20,79 € 519,75 €
20,21 € 1.010,50 €
19,21 € 1.921,00 €
18,18 € 4.545,00 €
17,91 € 8.955,00 €

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Standard Card Edge Connectors
RoHS:  
Receptacles
56 Position
0.125 in
1.57 mm
Through Hole
Straight
Gold
Brand: Vector
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Material: Phenolic
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 65 C
Number of Rows: 2 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Termination Style: Wire Wrap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.