R644-3F

Vector
574-R644-3F
R644-3F

Mfr.:

Description:
Standard Card Edge Connectors CONNECTOR,22/22 EACH SIDE,0.156"WW,RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,32 € 14,32 €
13,55 € 135,50 €
12,67 € 316,75 €
12,07 € 603,50 €
11,55 € 1.155,00 €
10,93 € 2.732,50 €
10,53 € 5.265,00 €
10,38 € 10.380,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Standard Card Edge Connectors
Headers
44 Position
3.96 mm
Flange Mount
Straight
Gold
Brand: Vector
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 65 C
Number of Rows: 2 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Termination Style: Wire Wrap
Voltage Rating: 650 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99