FP52B5HP-1

Vector
574-FP52B5HP-1
FP52B5HP-1

Mfr.:

Description:
Racks & Rack Cabinet Accessories FRONT PANEL ASSY,3UX5HP,TYPE IV,CUT-OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,99 € 16,99 €
14,53 € 72,65 €
13,57 € 135,70 €
12,41 € 310,25 €
11,60 € 580,00 €
11,40 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Racks & Rack Cabinet Accessories
Accessories
Front Panel
0.98 in
Aluminum
Brand: Vector
Length / Height: 5.05 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403991090
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99