FP52A4HP

Vector
574-FP52A4HP
FP52A4HP

Mfr.:

Description:
Electrical Enclosure Accessories FILLER PNL ASSY 3UX4HP,TYPE IV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,07 € 13,07 €
11,17 € 55,85 €
10,44 € 104,40 €
9,55 € 238,75 €
8,93 € 446,50 €
8,34 € 834,00 €
8,31 € 1.662,00 €

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Electrical Enclosure Accessories
RoHS:  
Panels
Filler Panel
5.25 in
Brand: Vector
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 26,298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.