FP10B8HP-1

Vector
574-FP10B8HP-1
FP10B8HP-1

Mfr.:

Description:
Racks & Rack Cabinet Accessories 6U FRONT PANEL 8HP WIDTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,30 € 18,30 €
15,64 € 78,20 €
14,62 € 146,20 €
13,37 € 334,25 €
12,50 € 625,00 €
12,40 € 1.240,00 €

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
10.5 in
Brand: Vector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Rack Units: 6U
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8473309000
USHTS:
7616995190
ECCN:
EAR99