EMA400-6U-21

Vector
574-EMA400-6U-21
EMA400-6U-21

Mfr.:

Description:
Electrical Enclosure Accessories CASSETTE: 6U X 400 X 21HP,UNPAINTED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,21 € 98,21 €
84,88 € 424,40 €
81,00 € 810,00 €

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Electrical Enclosure Accessories
Modules
DIN Module
Brand: Vector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000