E160-6U-3

Vector
574-E160-6U-3
E160-6U-3

Mfr.:

Description:
PCBs & Breadboards 6.30 X 9.19

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,56 € 31,56 €
29,72 € 148,60 €
28,83 € 288,30 €
28,37 € 709,25 €
27,48 € 1.374,00 €
27,03 € 2.703,00 €
26,14 € 6.535,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
Bare printed circuit board
233.43 mm
160.02 mm
Brand: Vector
Contact Material: Epoxy, Glass Reinforced
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99