E160-3U-3

Vector
574-E160-3U-3
E160-3U-3

Mfr.:

Description:
PCBs & Breadboards 6.30 X 3.94

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,48 € 29,48 €
25,82 € 129,10 €
24,51 € 245,10 €
23,00 € 575,00 €
21,98 € 1.099,00 €
21,08 € 2.108,00 €
20,02 € 5.005,00 €
19,72 € 9.860,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
Bare printed circuit board
100.08 mm
160.02 mm
Brand: Vector
Contact Material: Epoxy, Glass Reinforced
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.57 mm
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 45,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99