CM10

Vector
574-CM10
CM10

Mfr.:

Description:
Racks & Rack Cabinet Accessories KIT CRD MTG FPE04-6U 4HP,NO FR PNEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141
Can Dispatch Immediately
On Order:
716
Expected 6/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,15 € 11,15 €
9,52 € 47,60 €
9,00 € 90,00 €
8,23 € 205,75 €
7,70 € 385,00 €
7,19 € 719,00 €
7,03 € 1.406,00 €

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Mounting Kits
Card Mounting Kit
Brand: Vector
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.