CM08

Vector
574-CM08
CM08

Mfr.:

Description:
Racks & Rack Cabinet Accessories CARD MNTG KIT 8HP NO FR PNL FIXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,26 € 15,26 €
14,20 € 71,00 €
13,76 € 137,60 €
13,32 € 333,00 €
12,65 € 632,50 €
12,54 € 1.254,00 €
12,44 € 2.488,00 €
12,43 € 6.215,00 €

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Brand: Vector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 59,707 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99