CCK15P/90

Vector
574-CCK15P/90
CCK15P/90

Mfr.:

Description:
Racks & Rack Cabinet Accessories CARD CAGE KIT,W/ PLASTIC SCREW-IN GUIDES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,91 € 201,91 €
183,82 € 919,10 €

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Racks & Rack Cabinet Accessories
Subracks
Subrack Kit
19 in
12 in
7 in
Aluminum
Brand: Vector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 19 in x 12 in x 7 in
Features: 21 Pair Screw-In Plastic Guides Included
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000