CCA35-84-00

Vector
574-CCA35-84-00
CCA35-84-00

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures IEEE 1101.10, 6U FOR 340MM,16"D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,11 € 214,11 €
209,80 € 1.049,00 €

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Desktop & Rack Mount Panel Enclosures
Assembled Subrack
Aluminum
6U
16 in
17 in
10.5 in
Rack Mount
Brand: Vector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Guide Plates Included
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000