CCA18C/90

Vector
574-CCA18C/90
CCA18C/90

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures C.CAGE,6U,ASSEMBLED,CONTINUOUS CARD GUID

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Desktop & Rack Mount Panel Enclosures
Assembled Subrack
Aluminum
6U
15.75 in
19 in
10.5 in
Rack Mount
Brand: Vector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Guide Plates Included
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0